DIN-048CPC-SR1-HM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Header | ||
| Gray | ||
| Matte Tin | ||
| Through Hole | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 17.83 mm | ||
| 54.4 x 17.83 x 11.1 mm | ||
| 11.1 mm | ||
| 54.4 mm | ||
| Solder | ||
| DIN 41612 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |