PDP SEO Portlet

D89116-0001HK

Conn IDC Connector SKT 16 POS 2.54mm IDT ST Cable Mount

Manufacturer:3M
Product Category: Uncategorized
Avnet Manufacturer Part #: D89116-0001HK
Secondary Manufacturer Part#: 7100251747
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Preassembled, packaging on swords for easy loading of manual and semi-automatic assembly equipment
  • Bulk packaging option for maximum economy
  • "Bumps"" are designed to prevent premature latch locking during shipment
  • Optional double-sided adhesive pull tab for easy unplugging
  • Double-recessed cover for cable terminating from either side virtually eliminating the need for single- recessed cover connectors
  • Military polarization, with or without centerbump
  • RoHS Compliant
"

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Phosphor Bronze
Gold
Receptacle
Gray
Cable Mount
2
-55 to 105 °C
2.5400 mm
7.6 mm
24.9 x 7.6 x 16.3 mm
16.3 mm
24.9 mm
IDT
IDC Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 60 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$0.96203
2000+
$0.93968
4000+
$0.92551
8000+
$0.91129
16000+
$0.88988