D3432-5002-AR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCT (Polychlorinated Terphenyl) | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Header | ||
| Black | ||
| Matte Tin | ||
| 260 | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 17.3 mm | ||
| 70.23 x 17.3 x 8.6 mm | ||
| 8.6 mm | ||
| 70.23 mm | ||
| Solder | ||
| Ejector Header |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536695050 |