PDP SEO Portlet

CP2-HA110-E1-KR

Conn Hard Metric Header 110 POS 2mm Press Fit Straight Through Hole

Manufacturer:3M
Avnet Manufacturer Part #: CP2-HA110-E1-KR
Secondary Manufacturer Part#: 7010501797
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CP2 Press-Fit Header 2 mm Type A 110 Signal Contacts

• 25 mm basic system unit • 50 mm module • 2 mm grid spacing allows for high signal density at low cost • “Eye of the Needle” compliant pin press-fit design reduces manufacturing time and cost • Three contact mating levels for Early Mate Late Break or “Hot Swap” applications reduces manufacturing time and cost • Feed through termination available for midplane applications • Additional grounding rows available for improved ground bounce and EMI immunity • Mates with 5 row 3M™ HSHM, UHM and CP2 Sockets • End to end stackable with 5 row 3M™ HSHM, HM, and CP2 Headers • See the Regulatory Information Appendix (RIA) in the “RoHS compliance” section of www.3Mconnectors.com for compliance information (RIA E1 & C1 apply)

Technical Attributes

Find Similar Parts

Description Value
Straight
110
5
CP2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  267.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:480  Mult:1  
USD $:
480+
$5.25662
960+
$5.0997
1920+
$4.95188
3840+
$4.77874
7680+
$4.6173