CHG-2050-001010-KEP
Conn IDC Connector SKT 50 POS 2.54mm IDT ST Cable Mount
Manufacturer:3M
Product Category:
Uncategorized
Avnet Manufacturer Part #: CHG-2050-001010-KEP
Secondary Manufacturer Part#: 7010396079
- RoHS 10 Compliant
- Tariff Charges
- Military/DIN 41612 compatibility
- Two row, polarized body
- Mates to 3M long latch/eject headers and plugs
- 12 standard sizes, 10-64 positions
- Twin slot IDC provides four points of contact
- Exclusive L/H 4-wipe contact
- 3435-0 keying plug is optional - order separately
- Accepts discrete wire or notched ribbon cable
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gray | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 15.24 mm | ||
| 64.14 x 15.24 x 5.03 mm | ||
| 5.03 mm | ||
| 64.14 mm | ||
| IDT | ||
| IDC Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536695050 |