C3365/08-500
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 152.4 m | ||
| 1.27 mm | ||
| Gray|Red Edge | ||
| Tin Plated Copper | ||
| Tin | ||
| 8 | ||
| -20 to 105 °C | ||
| 28 AWG | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544493080 |
| Schedule B: | 8544493080 |