C3302/34-IN
Cable Ribbon 34Conductor 28AWG Tin Plated Copper 300V
Manufacturer:3M
Product Category:
Cables & Wires, Unterminated Cables, Ribbon Cables
Avnet Manufacturer Part #: C3302/34-IN
Secondary Manufacturer Part#: 05400736690-IN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.27 mm | ||
| Tin Plated Copper | ||
| PVC | ||
| 34 | ||
| -20 to 80 °C | ||
| 3302 | ||
| 28 AWG | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544493080 |
| Schedule B: | 8544493080 |