PDP SEO Portlet

9QA0-112-13-1.50

Cable Assembly Coaxial 1.5m 30AWG QSFP to QSFP PL-PL

Manufacturer:3M
Avnet Manufacturer Part #: 9QA0-112-13-1.50
Secondary Manufacturer Part#: 7010502016
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Twin Axial Cable technology, the QSFP+ external cable assemblies offer an ideal set of benefits for the most demanding of customers. The core cable technology allows 3M cable assemblies to be extremely low profile and lightweight, allowing the cable to be folded and bent with minimal to no impact on performance. These cable assemblies save space, help improve airflow and operate at up to 56 Gbps aggregate channel data rate.

  • InfiniBandTM Certified
  • Four channels each operating at up to 14.0625 Gbps
  • Passive solutions support up to 2.5 meters at 30 AWG
  • Designed to meet SFF-8436 and supports InfiniBand Architecture Specification
  • Delivers aggregate data bandwidth up to 56 Gbps
  • EEPROM for cable information and system communications

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544422000
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:120  Mult:20  
USD $: