PDP SEO Portlet

9850-PLM0

Conn IDC Connector RCP 50 POS 2.54mm IDT ST Cable Mount

Manufacturer:3M
Product Category: Uncategorized
Avnet Manufacturer Part #: 9850-PLM0
Secondary Manufacturer Part#: 7010402827
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2 Row Carrier Housing
  • Carriers available in 3M 0.1" x 0.1"" Socket (2.54 mm x 2.54 mm)
  • Compatible with 3M 0.1"" x 0.1"" Headers (2.54 mm x 2.54 mm)
  • Available in short or long latch styles
  • 3 Row Carrier Housing
  • Integral locking feature
  • Includes two retention clips
  • 2 Pin Header Latch
  • Available for the right angle SCI connector
  • 4 x 35 Carrier Housing
  • Mates to industry 4 x 35 backplane connector
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: