9444-6044
Conn IDC Connector SKT 44 POS 2.54mm IDT RA Cable Mount
Manufacturer:3M
Product Category:
Uncategorized
Avnet Manufacturer Part #: 9444-6044
Secondary Manufacturer Part#: 7100251691
- RoHS 10 Compliant
- Tariff Charges
- Industry standard IDC socket
- Positive locking metal “J” clips provide high cover retention
- Mates with 3M headers, plugs and pin strips for quick connect/disconnect capability
- Open or closed end covers available
- Accepts flat cable or discrete wire
- Transfer adhesive on covers provides precision alignment between connector and cables resulting in high yield terminations
- Availability of pull tab to facilitate proper unplugging
- Availability of 2 types of strain relief (standard and low profile) to isolate the IDC interface
- Set the standard for MIL spec and IEC standardization
- Availability of Military and Center Bump polarization
- See Regulatory Information Appendix (last page of Tech Data Sheet) for chemical compliance information
- For more information refer to Data Sheet TS0718 (TS-0718)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gray | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 7.6 mm | ||
| 60.5 x 7.6 x 16.3 mm | ||
| 16.3 mm | ||
| 60.5 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536695050 |