PDP SEO Portlet

929975-01-30-RK

Manufacturer:3M
Avnet Manufacturer Part #: 929975-01-30-RK
Secondary Manufacturer Part#: 7010347786
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Copper Alloy
Tin
Receptacle
Black
Matte Tin
260
Through Hole
-40 to 105 °C
2.5400 mm
5.08 mm
76.2 x 5.08 x 8.26 mm
8.26 mm
76.2 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:306  Mult:306  
USD $:
306+
$2.73419
612+
$2.70075
1224+
$2.6675
1836+
$2.65375
2448+
$2.64