PDP SEO Portlet

929974-01-15-RK

Manufacturer:3M
Avnet Manufacturer Part #: 929974-01-15-RK
Secondary Manufacturer Part#: 7010318710
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Copper Alloy
Tin
Receptacle
Black
Matte Tin
260
Through Hole
-40 to 105 °C
2.5400 mm
2.54 mm
38.1 x 2.54 x 8.26 mm
8.26 mm
38.1 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $:
360+
$1.38135
720+
$1.34926
1440+
$1.32891
2160+
$1.3085
2880+
$1.27775