929957-08
Click image to enlarge
Manufacturer:3M
Product Category:
Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: 929957-08
Secondary Manufacturer Part#: 7010416003
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Copper Alloy | ||
| Gold | ||
| Gray | ||
| 2 POS | ||
| 1 | ||
| -55 to 100 °C | ||
| 2.5400 mm | ||
| 2.41 mm | ||
| 4.95 x 2.41 x 7.57 mm | ||
| 7.57 mm | ||
| 4.95 mm | ||
| Shunt |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |