PDP SEO Portlet

929953-30

Jumper (Busbar), Jumper, 2.54mm Pitch Headers, 2 Positions, 2.54 mm, 929953 Series

Manufacturer:3M
Product Category: Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: 929953-30
Secondary Manufacturer Part#: 7010293936
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Double wipe contact is reliable and failure free
  • Loop hole on top of the contact provides easy removal for testing
  • Color coded body for easy recognition of plating
  • Available in strips of twenty for enhanced robotic handling capability
  • Open top contact allows easy probing and testing
  • Gold plated versions are RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Copper Alloy
2 POS
1
-55 to 100 °C
2.5400 mm
2.41 mm
4.95 x 2.41 x 7.57 mm
7.57 mm
4.95 mm
Shunt

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  51.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.07732
10000+
$0.07666
20000+
$0.07534
40000+
$0.07402
80000+
$0.07271