PDP SEO Portlet

929870-01-06-RA

Manufacturer:3M
Avnet Manufacturer Part #: 929870-01-06-RA
Secondary Manufacturer Part#: 7010396722
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|PBT (Polybutylene Terephthalate)
Straight
Copper Alloy
Gold
Receptacle
Black
Matte Tin
260
Through Hole
-40 to 105 °C
2.5400 mm
2.54 mm
15.24 x 2.54 x 3.8 mm
3.8 mm
15.24 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:648  Mult:648  
USD $:
648+
$0.84084
1296+
$0.75898
2592+
$0.74753
3888+
$0.73605
5184+
$0.7248