PDP SEO Portlet

929850-01-02-30

Manufacturer:3M
Avnet Manufacturer Part #: 929850-01-02-30
Secondary Manufacturer Part#: 7010350399
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Copper Alloy
Gold
Receptacle
Black
Tin-Lead
260
Through Hole
-40 to 105 °C
2.5400 mm
2.54 mm
5.08 x 2.54 x 8.26 mm
8.26 mm
5.08 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1296  Mult:1296  
USD $: