929710-01-03
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole
Manufacturer:3M
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 929710-01-03
Secondary Manufacturer Part#: 07630802370
- RoHS 10 Compliant
- Tariff Charges
- Stackable
- Gold plating available
- Solder stand-offs facilitate production wave soldering
- Board pin retention feature available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Copper Alloy | ||
| Tin-Lead | ||
| Solder | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |