PDP SEO Portlet

923345-02-C

Cable Accessories Jumper Wire Tin Copper Red

Manufacturer:3M
Avnet Manufacturer Part #: 923345-02-C
Secondary Manufacturer Part#: 7000058032
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pre -measured. pre-formed. color coded j umper wires
  • Wires are #22 AWG solid. tinned copper. PVC insulated, str ipped 1/4 and bent 90 ' on both ends for casy insertion
  • Available in 14 differe nt leng ths
  • Jumper Wire Kits contain an assortment of 350 jumper wires
  • Individual packages are sold in 0. 1" increments from 0. 1" to 1.0" and in 1.0" incre ments from 1.0" to 5.0" (exc lusi ve of 1/4" ends)
  • Provide the tlexibility to frequently change connections Ideal for off-board connections or breadboard / test clip connections
  • Wires are #26 AWG stranded with PVC insulation . color coded by length
  • Available with pin and socket contacts. solder plated or plunger activated probes
  • Pin and socket contac ts have a sleeve insulation and are stackable on 0.1" centers
"

Technical Attributes

Find Similar Parts

Description Value
Red
Jumper Wire

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544492000
Schedule B: 8544499000
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$22.81286
20+
$22.03837
40+
$21.2382
80+
$20.89225
160+
$20.784