PDP SEO Portlet

90211/100

Manufacturer:3M
Avnet Manufacturer Part #: 90211/100
Secondary Manufacturer Part#: 7100161568
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
30.48 m
0.64 mm
Gray|Blue Edge
Tin Plated Copper
Tin
100
-20 to 105 °C
30 AWG
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544493080
Schedule B: 8544493080
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$3051.6612
6+
$3036.0915
12+
$3020.5218
24+
$3004.9521
48+
$2989.3824