PDP SEO Portlet

90101/40

Flat Cable 40Conductors 30AWG Tinned Copper Gray 150V Roll

Manufacturer:3M
Avnet Manufacturer Part #: 90101/40
Secondary Manufacturer Part#: 7100059665
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compatible with IDC mass termination connectors
  • Functions with applications requiring standard impedance of 100 O balanced (differential)
  • Solid pleated copper foil provides flexibility and 35 db average shielding effectiveness
  • CL2 rated, rugged design and high reliability for peripheral applications
  • RoHS compliance

Technical Attributes

Find Similar Parts

Description Value
0.64 mm
Gray
Tinned Copper
Tin
150 V
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544493080
Schedule B: 8544493080
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$993.18943
6+
$966.40617
12+
$938.61563
24+
$917.67767
48+
$902.89948