PDP SEO Portlet

8US4-AA119-00-0.75

Cable Assembly Twinaxial 0.75m 36POS Mini SAS to 36POS Mini SAS PL-PL

Manufacturer:3M
Avnet Manufacturer Part #: 8US4-AA119-00-0.75
Secondary Manufacturer Part#: 7010501967
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3M High Routability Internal miniSAS Cable Assemblies utilize 3M’s new ultra low profile, high speed, high signal density 3M Twin Axial Cable SL8800 Series. Available with and without sidebands, these cable assemblies are ideal for space constrained systems. Cable assemblies are typically available unjacketed. MiniSAS has an optional ultra-thin jacket (UTJ) applied over each strip, and miniSAS HD assemblies are available with a mesh sleeve. The cable can be folded with minimal loss or performance impact. These assemblies can route along the sides of cabinets and through narrow openings between fans or heat sinks. Right angle terminations or sharp turns are easy to navigate, due to the foldability of this unique cable.

HD miniSAS (SFF-8643) form factor provides double the density when compared to 36P miniSAS (SFF-8087)Thin, low profile allows more routing options within a case, and enables many packaging configurationsFoldable ribbon construction allows for extremely tight bend radii with minimal performance impactDesigned to meet SAS 2.1 (6 Gbps) and SAS 3.0 (12 Gbps)Meets or exceeds SFF-8643 SpecificationsRibbon constructionLow profile

Technical Attributes

Find Similar Parts

Description Value
0.75 m
0.5 A
MSL 1 - Unlimited
0 to 80 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544422000
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:500  Mult:50  
USD $: