PDP SEO Portlet

8KH2-0723-0500

Cable Assembly Twinax Ribbon 0.5m 98POS PCI Express to 98POS Card Edge F-M

Manufacturer:3M
Avnet Manufacturer Part #: 8KH2-0723-0500
Secondary Manufacturer Part#: 7100142342
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3M provides the latest in high-speed solutions to meet demanding system performance and packaging challenges with the 3M PCI Express Extender Assemblies and PCI Express Jumper Assemblies, for PCI Express 2.0 and 3.0.Industry standard PCIe peripheral cards can be placed in virtually any orientation within a system chassis. The 3M PCI Express Extender Assemblies can be folded or simply routed to the peripheral card, providing a low loss extension from the motherboard. Up to now, choices have been short assemblies, rigid PCB assemblies, or high-loss flex circuit assemblies. Higher channel loss solutions may require the use of PCI Express retimer chips. Another cost and design impact. 3M PCI Express Extender Assemblies are available in PCIe X4, x8 and X16 sizes, utilizing PCIe standard motherboard interfaces. The boards have been designed to minimize trace lengths. The connector PCB, on the Extender Assemblies, have mounting holes, allowing it to be secured within a system.

  • Cable Assembly, PCIE X8 Paddlecard by PCIE X8 Edge Mount Connector Assembly
  • PCIe 2.0, PCIe 3.0
  • Using 3M™ Twin Axial Cable technology
  • High-bandwidth
  • Flexible
  • Data rates up to 8 Gbps
  • 8 Channel PCIe
  • 85 ohms

Technical Attributes

Find Similar Parts

Description Value
0.5 m

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544422000
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:120  Mult:30  
USD $:
120+
$85.54471
180+
$80.92068
300+
$78.79118
600+
$76.7709
1200+
$74.85162