PDP SEO Portlet

8F36-AAA105-1.00

Cable Assembly Twinax Ribbon 1m 30AWG 36POS Mini SAS to 36POS Mini SAS PL-PL

Manufacturer:3M
Avnet Manufacturer Part #: 8F36-AAA105-1.00
Secondary Manufacturer Part#: 7010506686
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High Routability Internal Serial Attached SCSI (SAS) Cable AssembliesThe 3M High Routability Internal miniSAS Cable Assemblies utilize 3M’s new ultra low profile, high speed, high signal density 3M Twin Axial Cable SL8800 SeriesCable assemblies are typically available unjacketed. MiniSAS has an optional ultra-thin jacket (UTJ) applied over each strip, and miniSAS HD assemblies are available with a mesh sleeve. The cable can be folded with minimal loss or performance impact. These assemblies can route along the sides of cabinets and through narrow openings between fans or heat sinks. Right angle terminations or sharp turns are easy to navigate, due to the foldability of this unique cable.

  • 100 Ohm differential pairs
  • Bi-directional SAS channels with or without sidebands
  • SAS 2.1 and SAS 3.0 performance compliant
  • Solid insulation
  • RoHS compliant
  • The cable used in this assembly is UL AWM 21008 (1 5 0 V, 8 0 C )
  • The connector materials (resin/PCB) are rated 94 V-0

Technical Attributes

Find Similar Parts

Description Value
1 m
0.5 A
-20 to 80 °C
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544422000
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:500  Mult:50  
USD $:
500+
$11.96114
1000+
$11.3146
2000+
$11.01684
4000+
$10.73436
8000+
$10.466