PDP SEO Portlet

89134-0101HA

Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount

Manufacturer:3M
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 89134-0101HA
Secondary Manufacturer Part#: 7100251776
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Preassembled, packaging on swords for easy loading of manual and semi-automatic assembly equipment
  • “Bumps” are designed to prevent premature latch locking during shipment
  • Optional double-sided adhesive pull tab for easy unplugging
  • Double-recessed cover for cable terminating from either side virtually eliminating the need for single-recessed cover connectors
  • Military polarization, with or without centerbump

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Phosphor Bronze
Gold
2
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:500  
USD $:
2500+
$1.43216
5000+
$1.39889
10000+
$1.3778
20000+
$1.35663
40000+
$1.32475