PDP SEO Portlet

89116-0101HA

Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount

Manufacturer:3M
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 89116-0101HA
Secondary Manufacturer Part#: 19J6787
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Preassembled, packaging on swords for easy loading of manual and semi-automatic assembly equipment
  • “Bumps” are designed to prevent premature latch locking during shipment
  • Optional double-sided adhesive pull tab for easy unplugging
  • Double-recessed cover for cable terminating from either side virtually eliminating the need for single-recessed cover connectors
  • Military polarization, with or without centerbump

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Gold
2
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.34
10+
$2.07
25+
$1.94
50+
$1.86
100+
$1.78
250+
$1.62
500+
$1.46