8444-21B1-RK-TR
Conn PLCC Socket SKT 44 POS 1.27mm Solder ST SMD T/R
Click image to enlarge
Manufacturer:3M
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 8444-21B1-RK-TR
Secondary Manufacturer Part#: 7000057182
- RoHS 10 Compliant
- Tariff Charges
The 8444-21B1-RK-TR is a 44-way surface mount Chip Carrier Socket with tin-plated copper contacts, compatible with automated loading equipment. This 8400 series socket is glass filled polyphenylene sulfide (PPS) insulated, accepts chip carriers conforming to JEDEC outline MO-047 for square and MO-052 for rectangular, open top design allows unrestricted air flow. High temperature insulator compatible with IR reflow and wave soldering.
- Black colour
- Moulded slots for ease of device extraction
- UL94V-0 Flammability rating
- 10³MO Minimum insulation resistance
- 1pF at 1MHz Capacitance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PPS (Polyphenylene Sulfide) | ||
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Receptacle | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 105 °C | ||
| 1.2700 mm | ||
| 23.28 mm | ||
| 23.28 x 23.28 x 4.6 mm | ||
| 4.6 mm | ||
| 23.28 mm | ||
| Solder | ||
| PLCC Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |