PDP SEO Portlet

8420-21A1-RK-TP

Conn PLCC Socket SKT 20 POS 1.27mm Solder ST SMD Tube

Manufacturer:3M
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 8420-21A1-RK-TP
Secondary Manufacturer Part#: 7010501748
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Accepts chip carriers conforming to JEDEC outline MO-047 for square and MO-052 for rectangular
  • Compatible with automated loading equipment
  • Open top design allows unrestricted air flow
  • Molded slots for ease of device extraction
  • Wave solder compatible. Not suitable for reflow soldering
  • RoHS Compliant.

Technical Attributes

Find Similar Parts

Description Value
PPS (Polyphenylene Sulfide)
Straight
Phosphor Bronze
Tin
Receptacle
260
Surface Mount
MSL 1 - Unlimited
-40 to 105 °C
1.2700 mm
15.65 mm
15.65 x 15.65 x 4.6 mm
4.6 mm
15.65 mm
Solder
PLCC Socket

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3120  Mult:3120  
USD $:
3120+
$0.98
6240+
$0.975
12480+
$0.97
24960+
$0.965
49920+
$0.96