PDP SEO Portlet

8325-6000

Conn D-Subminiature SKT 25 POS 2.76mm IDT RA Cable Mount 25 Terminal 1 Port

Manufacturer:3M
Avnet Manufacturer Part #: 8325-6000
Secondary Manufacturer Part#: 7100088240
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available in either open or closed end cover
  • Available in preassembled open cover
  • Improved metal strain relief - hooks directly to metal shell
  • Low profile
  • Four mounting options
  • RoHS compliance

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Copper Alloy
Gold
Receptacle
Cable Mount
-55 to 105 °C
2.7600 mm
12.4 mm
53 x 12.4 x 16.6 mm
16.6 mm
53 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536695050
In Stock :  273.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 72 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $: