8309-6009
Conn D-Subminiature SKT 9 POS 2.74mm IDT RA Cable Mount 9 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
- Available in either open or closed end cover
- Available in preassembled open cover
- Improved metal strain relief - hooks directly to metal shell
- Low profile
- Four mounting options
- RoHS compliance
- Contact Quantity: 9
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Cable Mount | ||
| 9 POS | ||
| -55 to 105 °C | ||
| 2.7400 mm | ||
| 30.7 x 12.4 mm | ||
| 12.4 mm | ||
| 30.7 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536695050 |