8215-6000
Conn D-Subminiature PIN 15 POS 2.76mm IDT RA Cable Mount 15 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
The 8215-6000 is a 15-way D-sub Plug, 0.120-inch diameter mounting and IDC/IDT termination. This 8200 series low profile connector is glass filled polyester (PBT) insulated, open cover, the improved metal strain relief (to be ordered separately - P/N 3448-8D15A) hooks directly to metal shell. Shell made of steel with tin-plated finish.
- Grey colour
- UL94V-0 Flammability rating
- 1A Current rating
- 1 x 10?O at 500VDC Insulation resistance
- -55 to 105°C Temperature rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 2.7600 mm | ||
| 12.4 mm | ||
| 39.6 x 12.4 x 16.5 mm | ||
| 16.5 mm | ||
| 39.6 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536695050 |