8209-7000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 2.7600 mm | ||
| 12.4 mm | ||
| 31.2 x 12.4 x 16.5 mm | ||
| 16.5 mm | ||
| 31.2 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536695050 |