PDP SEO Portlet

8209-6000

Conn D-Subminiature PIN 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port

Manufacturer:3M
Avnet Manufacturer Part #: 8209-6000
Secondary Manufacturer Part#: 7100088119
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 8209-6000 is a 9-way D-sub Plug, 0.120-inch diameter mounting and IDC/IDT termination. This 8200 series low profile connector is glass filled polyester (PBT) insulated, open cover, the improved metal strain relief hooks directly to metal shell. Shell made of steel with tin-plated finish.

  • Grey colour
  • UL94V-0 Flammability rating
  • 1A Current rating
  • 1 x 10?O at 500VDC Insulation resistance
  • -55 to 105°C Temperature rating

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Copper Alloy
Gold
Pin
Cable Mount
-55 to 105 °C
2.7600 mm
12.4 mm
31.2 x 12.4 x 16.5 mm
16.5 mm
31.2 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536695050
In Stock :  28.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$4.05058
200+
$4.0161
400+
$3.94716
800+
$3.87821
1600+
$3.80927