82060-6006-RB
Conn IDC Connector SKT 60 POS 1.27mm IDT RA Cable Mount
- RoHS 10 Compliant
- Tariff Charges
- Tripolarized for robust alignment when mating to 810 Series Header
- 50 mil × 100 mil halves the connector length vs. traditional 100 mil x 100 mil products
- Hill-n-dale design provides a high performance IDC termination and improved signal integrity vs. planar terminated connectors
- Beryllium Copper alloy contacts for superior strength and reliability
- Metal cover latch for positive cover retention and long term reliability
- Metal strain relief for increased reliability and durability
- Contacts: 20, 26, 36, 40, 50, 60, 68, 80 and 100
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Beryllium Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gray | ||
| Matte Tin | ||
| Cable Mount | ||
| 2 | ||
| -55 to 105 °C | ||
| 1.2700 mm | ||
| 7.6 mm | ||
| 44.58 x 7.6 x 14.2 mm | ||
| 14.2 mm | ||
| 44.58 mm | ||
| IDT | ||
| IDC Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536695050 |