PDP SEO Portlet

82020-6006RB

Conn IDC Connector SKT 20 POS 1.27mm IDT RA Cable Mount

Manufacturer:3M
Product Category: Uncategorized
Avnet Manufacturer Part #: 82020-6006RB
Secondary Manufacturer Part#: 7000057603
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Tripolarized for robust alignment when mating to 810 Series Header
  • 50 mil × 100 mil halves the connector length vs. traditional 100 mil x 100 mil products
  • Hill-n-dale design provides a high performance IDC termination and improved signal integrity vs. planar terminated connectors
  • Beryllium Copper alloy contacts for superior strength and reliability
  • Metal cover latch for positive cover retention and long term reliability
  • Metal strain relief for increased reliability and durability
  • Contacts: 20, 26, 36, 40, 50, 60, 68, 80 and 100

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Beryllium Copper Alloy
Gold
Receptacle
Gray
Matte Tin
Cable Mount
2
-55 to 105 °C
1.2700 mm
7.6 mm
19.18 x 7.6 x 14.2 mm
14.2 mm
19.18 mm
IDT
IDC Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536695050
In Stock :  264.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:264  Mult:1  
USD $: