8124/11
Manufacturer:3M
Product Category:
Cables & Wires, Unterminated Cables, Ribbon Cables
Avnet Manufacturer Part #: 8124/11
Secondary Manufacturer Part#: 7100161586
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30.48 m | ||
| 2.54 mm | ||
| Dark Gray/Light Gray | ||
| Tinned Copper | ||
| Tin | ||
| -20 to 105 °C | ||
| 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544493080 |
| Schedule B: | 8544493080 |