PDP SEO Portlet

8124/04

Manufacturer:3M
Avnet Manufacturer Part #: 8124/04
Secondary Manufacturer Part#: 7100165775
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
30.48 m
2.54 mm
Dark Gray|Red Edge
Tin Plated Copper
Tin
4
-20 to 105 °C
22 AWG
300 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544493080
Schedule B: 8544493080
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$125.27027
10+
$122.36008
20+
$120.51482
40+
$118.66359
80+
$115.875