81040-600203-RB
Conn Ejector Header HDR 40 POS 1.27mm Solder ST Thru-Hole
Manufacturer:3M
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 81040-600203-RB
Secondary Manufacturer Part#: 7100262135
- RoHS 10 Compliant
- Tariff Charges
4-Wall, Tripolarized Header .050 × .100" Latch/Ejector, PTH & SMT Straight, PTH Right Angle"
- Tripolarized for robust alignment when mating to 820 series socket
- 50 mil × 100 mil halves the connector length vs. traditional 100 mil x 100 mil products
- Latching Ejector for rugged high performance applications
- Available for through hole or surface mount attachment
- High temperature plastic for lead free surface mount or Paste-in-Hole soldering methods
- Four-wall shroud provides contact protection
- Contact: 60
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| 2 | ||
| 1.27 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536695050 |