PDP SEO Portlet

81020-660203-RB

Conn Ejector Header HDR 20 POS 1.27mm Solder ST Thru-Hole

Manufacturer:3M
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 81020-660203-RB
Secondary Manufacturer Part#: 7000057133
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

4-Wall, Tripolarized Header .050 × .100" Latch/Ejector, PTH & SMT Straight, PTH Right Angle"

  • Tripolarized for robust alignment when mating to 820 series socket
  • 50 mil × 100 mil halves the connector length vs. traditional 100 mil x 100 mil products
  • Latching Ejector for rugged high performance applications
  • Available for through hole or surface mount attachment
  • High temperature plastic for lead free surface mount or Paste-in-Hole soldering methods
  • Four-wall shroud provides contact protection
  • Contact: 60

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Copper Alloy
Gold
2
1.27 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $: