PDP SEO Portlet

7G24-B5A6-05

Connector Accessories CFast Card Ejector Thermoplastic Black

Manufacturer:3M
Product Category: Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 7G24-B5A6-05
Secondary Manufacturer Part#: 7000103661
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A new family of 3M Headers for CFast Cards is now available. These headers interface to the new CFast high performance serial flash memory cards. CFast is the latest standard issued by the Compact Flash Association and incorporates Serial ATA (SATA) performance into the established Compact Flash form factor.

  • Mounts onto “3M™ Connector for CFast™ Card”
  • Modular ‘Snap on’design allows a shorter assembly time to the connector
  • Use with connector for normal card polarization
  • Meets the requirement of 10000 durability cycle as per CFA Standard.

Technical Attributes

Find Similar Parts

Description Value
260
44 mm
52.6 x 44 x 5.17
5.17 mm
52.6 mm
Ejector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 51 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$1.93595
1200+
$1.89097
2400+
$1.86245
4800+
$1.83384
9600+
$1.79075