7964-6500EC
Conn IDC Connector SKT 64 POS 2.54mm IDT RA Cable Mount
Click image to enlarge
Manufacturer:3M
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 7964-6500EC
Secondary Manufacturer Part#: 94F3407
- RoHS 10 Compliant
- Tariff Charges
- Standard profile plastic strain relief
- Mates with 3M headers, plugs, and pin strips for quick connect/disconnect capability
- Centerbump and military polarization
- Accepts flat cable or discrete wire
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Gold | ||
| 64 POS | ||
| 2 | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536695050 |