PDP SEO Portlet

7826-0000PR

Conn IDC Connector HDR 26 POS 2.54mm IDT RA Cable Mount

Manufacturer:3M
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 7826-0000PR
Secondary Manufacturer Part#: 7000026987
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Single connector termination reduces overall connector cost
  • 7.3 mm terminated height for applications requiring low-profile off the board
  • Solder bumps facilitate board cleaning
  • Fits standard 0.1” x 0.1” header layout
  • Uses less board area than 4-row design
  • RoHS Compliant
  • Contact Quantity: 26

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Beryllium Copper
Gold
26 POS
2
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$2.8904
400+
$2.82326
800+
$2.78068
1600+
$2.73797
3200+
$2.67362