PDP SEO Portlet

7814-0000PR

Conn IDC Connector HDR 14 POS 2.54mm IDT RA Cable Mount

Manufacturer:3M
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 7814-0000PR
Secondary Manufacturer Part#: 7000090297
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Single connector termination reduces overall connector cost
  • 7.3 mm terminated height for applications requiring low-profile off the board
  • Solder bumps facilitate board cleaning
  • Fits standard 0.1” x 0.1” header layout
  • Uses less board area than 4-row design
  • RoHS Compliant
  • Contact Quantity: 14

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Beryllium Copper
Gold
14 POS
2
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  354.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $: