PDP SEO Portlet

7810-0000PR

Conn IDC Connector HDR 10 POS 2.54mm IDT RA Cable Mount

Manufacturer:3M
Product Category: Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 7810-0000PR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Single connector termination reduces overall connector cost
  • 7.3 mm terminated height for applications requiring low-profile off the board
  • Solder bumps facilitate board cleaning
  • Fits standard 0.1” x 0.1” header layout
  • Uses less board area than 4-row design
  • RoHS Compliant
  • Contact Quantity: 10

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  831
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 11 Weeks ,5 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 1.89084
1+
$1.89084
2+
$1.87468
4+
$1.84801
8+
$1.82134
16+
$1.79468
SubTotal:
$1.89