7010684740
USB3 Vision Industrial Camera Cable Assembly 1U30A-MB2-SA1-500-CE, Black, 5 ea/Case
- RoHS 10 Compliant
- Tariff Charges
3M™ USB3 Vision Industrial Camera Cable Assembly 1U30A Series helps deliver reliable transmission distance up to and beyond 7 meters - the longest known transmission distance available in the USB3 Vision standard. This cable assembly features USB Type A and USB Micro B connectors on a cable used for non-repetitive motion applications.
- Strong transmission > 7 m
- Flexible 6.2 mm outside diameter cable makes for easy routing
- Available locking screws provide added connection reliability
- Micro-B connector available in a variety of configurations for design flexibility
- USB3.0 and USB3 Vision® compatible
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |