PDP SEO Portlet

7010684649

USB3 Vision Industrial Camera Cable Assembly 1U30A-MB2-SA1-300-CE, Black, 5 ea/Case

Manufacturer:3M
Avnet Manufacturer Part #: 7010684649
Secondary Manufacturer Part#: 7010684649
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3M™ USB3 Vision Industrial Camera Cable Assembly 1U30A Series helps deliver reliable transmission distance up to and beyond 7 meters - the longest known transmission distance available in the USB3  Vision standard. This cable assembly features USB Type A and USB Micro B connectors on a cable used for non-repetitive motion applications.

  • Strong transmission > 7 m
  • Flexible 6.2 mm outside diameter cable makes for easy routing
  • Available locking screws provide added connection reliability
  • Micro-B connector available in a variety of configurations for design flexibility
  • USB3.0 and USB3 Vision® compatible

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544422000
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 137 Weeks
Price for: Each
Quantity:
Min:25  Mult:5  
USD $:
25+
$30.9582
50+
$30.80025
100+
$30.6423
200+
$30.48435
400+
$30.3264