PDP SEO Portlet

62C64-1100EC

Conn DIN 41612 Receptacle 64 POS 2.54mm IDT ST Cable Mount

Manufacturer:3M
Avnet Manufacturer Part #: 62C64-1100EC
Secondary Manufacturer Part#: 05113841099
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

62C64-1100EC is a 62Cxx series 3 row, Type C DIN 0.100 IDC wiremount Eurosocket. It can be daisy-chained or end terminated to flat cable, optional strain relief with handle."

  • High density (64 and 96 position), 1A current rating
  • DIN 41612 compatible, mates with DIN 41612 Type C headers, UL File No E68080 standard
  • High reliability contact design
  • Insulation resistance: > 1 × 10^9ohm at 500VDC, 1000VRMS at sea level withstanding voltage
  • Individual connector coding with 3435-1 keying plug
  • Glass-filled polyester (PBT) insulation, UL 94V-0 flammability, gray colour
  • Copper alloy contact, 50µ? (1.27µm) nickel underplating, 10µ? (0.25µm) gold wiping area
  • Stranded or solid: 30AWG wire accommodation, -55°C to +125°C temperature range

Technical Attributes

Find Similar Parts

Description Value
Straight
64
3
2.54 mm
62C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $: