PDP SEO Portlet

62B64-1001EC

Conn DIN 41612 SKT 64 POS 2.54mm IDT RA Cable Mount

Manufacturer:3M
Avnet Manufacturer Part #: 62B64-1001EC
Secondary Manufacturer Part#: 7000063088
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Eurosocket, 62B64 Series, 62B64-1001EC .100? x .100? Version, Type B (Rows A and B Filled)

  • DIN 41612 compatible
  • High density (64 position)
  • Mates with DIN 41612 Type B headers
  • High reliability contact design
  • Can be daisy-chained or end terminated to flat cable
  • Optional strain relief with handle • Available with or without mounting flanges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 44 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $: