5140-B7A2PL
Conn Wire to Board SKT 40 POS 2.54mm Solder RA Thru-Hole
Click image to enlarge
Manufacturer:3M
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 5140-B7A2PL
Secondary Manufacturer Part#: 7100006414
- RoHS 10 Compliant
- Tariff Charges
- Centerbump polarization
- Mates with standard low profile shrouded headers
- Part number on each piece
- Optional keying plug
- RoHS Compliant.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| 2 | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |