5126-B7A2PL
Conn Socket Strip SKT 26 POS 2.54mm Solder RA Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
- Centerbump polarization
- Mates with standard low profile shrouded headers
- Part number on each piece
- Optional keying plug
- RoHS Compliant.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gray | ||
| Gold | ||
| Through Hole | ||
| 2 | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 14.6 mm | ||
| 45.7 x 14.6 x 8.9 mm | ||
| 8.9 mm | ||
| 45.7 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |