4842-6000-CP
Click image to enlarge
Manufacturer:3M
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 4842-6000-CP
Secondary Manufacturer Part#: 7100180559
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Receptacle | ||
| Matte Tin | ||
| 260 | ||
| Through Hole | ||
| -25 to 85 °C | ||
| 2.5400 mm | ||
| 17.78 mm | ||
| 53.34 x 17.78 x 5.08 mm | ||
| 5.08 mm | ||
| 53.34 mm | ||
| 15.24 mm | ||
| Solder | ||
| DIP Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |